927772-3 | ||
---|---|---|
DigiKey Part Number | 17-927772-3TR-ND - Tape & Reel (TR) 17-927772-3CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927772-3 | |
Description | CONN SOCKET 20-24AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 927772-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.46120 | ¥36.53 |
50 | ¥1.44320 | ¥72.16 |
100 | ¥1.33400 | ¥133.40 |
250 | ¥1.09612 | ¥274.03 |
500 | ¥1.03536 | ¥517.68 |
1,000 | ¥0.96222 | ¥962.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.93179 | ¥3,261.26 |
7,000 | ¥0.85261 | ¥5,968.27 |
10,500 | ¥0.75517 | ¥7,929.28 |
35,000 | ¥0.75372 | ¥26,380.20 |