929963-1 | ||
---|---|---|
DigiKey Part Number | A123068TR-ND - Tape & Reel (TR) A123068CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 929963-1 | |
Description | CONTACT PIN 17-20AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 17-20 AWG Size 2.5mm Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 17-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.96000 | ¥4.96 |
10 | ¥4.80500 | ¥48.05 |
25 | ¥4.78680 | ¥119.67 |
50 | ¥4.62420 | ¥231.21 |
100 | ¥3.87710 | ¥387.71 |
250 | ¥3.63500 | ¥908.75 |
500 | ¥3.43290 | ¥1,716.45 |
1,000 | ¥3.00885 | ¥3,008.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.68919 | ¥5,912.16 |
7,000 | ¥1.51799 | ¥10,625.93 |
10,500 | ¥1.41256 | ¥14,831.88 |