929964-1 | ||
---|---|---|
DigiKey Part Number | 929964-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 929964-1 | |
Description | CONTACT PIN 13-17AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact 13-17 AWG Size 2.5mm Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 929964-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.85874 | ¥6,505.59 |