
928814-1 | |
|---|---|
DigiKey Part Number | A106570-ND |
Manufacturer | |
Manufacturer Product Number | 928814-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928814-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.358" (9.09mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.57900 | ¥15.79 |
| 25 | ¥1.47840 | ¥36.96 |
| 50 | ¥1.40740 | ¥70.37 |
| 100 | ¥1.34050 | ¥134.05 |
| 250 | ¥1.25664 | ¥314.16 |
| 500 | ¥1.19642 | ¥598.21 |
| 2,000 | ¥1.08479 | ¥2,169.58 |
| 4,000 | ¥1.03298 | ¥4,131.92 |












