927852-8 | ||
---|---|---|
DigiKey Part Number | A99674TR-ND - Tape & Reel (TR) A99674CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927852-8 | |
Description | CONN QC RCPT 17-20AWG 0.250 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 927852-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.45900 | ¥54.59 |
25 | ¥5.43800 | ¥135.95 |
50 | ¥5.25400 | ¥262.70 |
100 | ¥4.40600 | ¥440.60 |
250 | ¥4.13028 | ¥1,032.57 |
500 | ¥3.90076 | ¥1,950.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.41892 | ¥5,128.38 |
3,000 | ¥3.23536 | ¥9,706.08 |
7,500 | ¥2.98295 | ¥22,372.12 |
10,500 | ¥2.83982 | ¥29,818.11 |