927852-6 | ||
---|---|---|
DigiKey Part Number | A99687TR-ND - Tape & Reel (TR) A99687CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 927852-6 | |
Description | CONN QC RCPT 17-20AWG 0.250 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 927852-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.52840 | ¥63.21 |
50 | ¥2.47420 | ¥123.71 |
100 | ¥2.11470 | ¥211.47 |
250 | ¥1.90360 | ¥475.90 |
500 | ¥1.79768 | ¥898.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.57565 | ¥2,363.47 |
3,000 | ¥1.56508 | ¥4,695.24 |
7,500 | ¥1.40646 | ¥10,548.45 |
10,500 | ¥1.30877 | ¥13,742.08 |