926302-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
926302-1
926302-3
926302-3

926302-3

DigiKey Part Number
A106535-ND
Manufacturer
Manufacturer Product Number
926302-3
Description
CONN PLUG HSG 10POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
926302-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥9.75100¥97.51
25¥9.13680¥228.42
50¥8.70020¥435.01
100¥8.28460¥828.46
250¥7.76516¥1,941.29
500¥7.39442¥3,697.21
1,000¥7.04149¥7,041.49
2,500¥6.60076¥16,501.90
Manufacturers Standard Package