917700-1 | |
---|---|
DigiKey Part Number | A105396-ND |
Manufacturer | |
Manufacturer Product Number | 917700-1 |
Description | 2.5 SIGNAL D/LOCK D.L.P 4P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For |
Datasheet | Datasheet |
EDA/CAD Models | 917700-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 4 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.73200 | ¥7.32 |
25 | ¥0.68360 | ¥17.09 |
50 | ¥0.64680 | ¥32.34 |
100 | ¥0.61200 | ¥61.20 |
250 | ¥0.56984 | ¥142.46 |
800 | ¥0.53694 | ¥429.55 |
1,600 | ¥0.50882 | ¥814.11 |
3,200 | ¥0.47131 | ¥1,508.19 |