917690-1 | ||
---|---|---|
DigiKey Part Number | A106323-ND | |
Manufacturer | ||
Manufacturer Product Number | 917690-1 | |
Description | CONN PLUG HSG 6POS 2.50MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 917690-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.94700 | ¥29.47 |
300 | ¥2.21010 | ¥663.03 |
1,200 | ¥1.82932 | ¥2,195.18 |
5,100 | ¥1.63290 | ¥8,327.79 |
10,200 | ¥1.51949 | ¥15,498.80 |