2078410006 | ||
---|---|---|
DigiKey Part Number | 900-2078410006-ND | |
Manufacturer | ||
Manufacturer Product Number | 2078410006 | |
Description | CONN RCPT HSG 6POS 2.50MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2078410006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.90620 | ¥190.62 |
1,000 | ¥1.51602 | ¥1,516.02 |
5,000 | ¥1.29944 | ¥6,497.20 |
10,000 | ¥1.21281 | ¥12,128.10 |