917688-1 | |
---|---|
DigiKey Part Number | A106321-ND |
Manufacturer | |
Manufacturer Product Number | 917688-1 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917688-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥2.01400 | ¥20.14 |
400 | ¥1.50120 | ¥600.48 |
1,200 | ¥1.31766 | ¥1,581.19 |
5,200 | ¥1.16752 | ¥6,071.10 |
10,000 | ¥1.03409 | ¥10,340.90 |