917684-1 | |
---|---|
DigiKey Part Number | A107132TR-ND - Tape & Reel (TR) A107132CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917684-1 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 917684-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.63200 | ¥6.32 |
25 | ¥0.58800 | ¥14.70 |
50 | ¥0.55660 | ¥27.83 |
100 | ¥0.52630 | ¥52.63 |
250 | ¥0.49028 | ¥122.57 |
500 | ¥0.46206 | ¥231.03 |
1,000 | ¥0.43775 | ¥437.75 |
2,500 | ¥0.40550 | ¥1,013.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.36718 | ¥2,937.44 |
16,000 | ¥0.32279 | ¥5,164.64 |
40,000 | ¥0.28849 | ¥11,539.60 |
56,000 | ¥0.25016 | ¥14,008.96 |