AMPMODU Mod II Breakaway Vert 4 Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Vert 4 Pin
9-146274-0-04
9-146274-0-04
Taking Commercial Drone Reliability to New Heights

9-146274-0-04

DigiKey Part Number
A34259-04-ND
Manufacturer
Manufacturer Product Number
9-146274-0-04
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,899
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.05000¥11.05
10¥9.39600¥93.96
100¥7.98280¥798.28
500¥7.12552¥3,562.76
1,000¥6.78527¥6,785.27
5,000¥6.05716¥30,285.80
10,000¥5.76829¥57,682.90
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1665
Unit Price: ¥58.55000
CONN HEADER VERT 1POS
In-Stock: 4729
Unit Price: ¥4.85000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 0
Unit Price: ¥7.01000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 564
Unit Price: ¥9.07000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: ¥13.02000