AMPMODU Mod II Breakaway TH RA Gold 1 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Gold 1 Pins
9-103765-0-01
9-103765-0-01
Taking Commercial Drone Reliability to New Heights

9-103765-0-01

DigiKey Part Number
A34260-01-ND
Manufacturer
Manufacturer Product Number
9-103765-0-01
Description
CONN HEADER R/A 1POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 1 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.74000¥6.74
10¥5.74000¥57.40
100¥4.87660¥487.66
500¥4.35206¥2,176.03
1,000¥4.14421¥4,144.21
5,000¥3.69935¥18,496.75
10,000¥3.52289¥35,228.90
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 1198
Unit Price: ¥104.69000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 425
Unit Price: ¥10.60000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 763
Unit Price: ¥14.37000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 6027
Unit Price: ¥17.97000
CONN HEADER R/A 5POS 2.54MM
In-Stock: 252
Unit Price: ¥21.56000