87977-5 | ||
---|---|---|
DigiKey Part Number | A122485-ND | |
Manufacturer | ||
Manufacturer Product Number | 87977-5 | |
Description | CONN RCPT HSG 14POS 2.54MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 87977-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.86000 | ¥30.86 |
10 | ¥27.46300 | ¥274.63 |
250 | ¥24.23652 | ¥6,059.13 |
1,000 | ¥20.03377 | ¥20,033.77 |
5,000 | ¥17.37190 | ¥86,859.50 |