85033-1 | ||
---|---|---|
DigiKey Part Number | A129128TR-ND - Tape & Reel (TR) A129128CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 85033-1 | |
Description | 250 P.LOCK REC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 85033-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.46120 | ¥36.53 |
50 | ¥1.44160 | ¥72.08 |
100 | ¥1.33320 | ¥133.32 |
250 | ¥1.09544 | ¥273.86 |
500 | ¥1.03454 | ¥517.27 |
1,000 | ¥0.96156 | ¥961.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.22685 | ¥2,453.70 |
4,000 | ¥1.18804 | ¥4,752.16 |
6,000 | ¥1.08710 | ¥6,522.60 |
10,000 | ¥0.96285 | ¥9,628.50 |
50,000 | ¥0.96101 | ¥48,050.50 |