8-1393644-3 | ||
---|---|---|
DigiKey Part Number | A123187-ND | |
Manufacturer | ||
Manufacturer Product Number | 8-1393644-3 | |
Description | CONN DIN PLUG 96POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 8-1393644-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥51.06200 | ¥510.62 |
25 | ¥49.71920 | ¥1,242.98 |
100 | ¥45.41820 | ¥4,541.82 |
300 | ¥45.14950 | ¥13,544.85 |
500 | ¥42.46186 | ¥21,230.93 |
1,000 | ¥37.89320 | ¥37,893.20 |