5650895-4 | ||
---|---|---|
DigiKey Part Number | A105083-ND | |
Manufacturer | ||
Manufacturer Product Number | 5650895-4 | |
Description | CONN DIN RCPT 96POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5650895-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.03000 | ¥62.03 |
28 | ¥52.64929 | ¥1,474.18 |
112 | ¥48.09598 | ¥5,386.75 |
1,008 | ¥40.12762 | ¥40,448.64 |