



794901-1 | |
|---|---|
DigiKey Part Number | A114488-ND |
Manufacturer | |
Manufacturer Product Number | 794901-1 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 794901-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.58000 | ¥6.58 |
| 10 | ¥5.55900 | ¥55.59 |
| 25 | ¥5.21200 | ¥130.30 |
| 50 | ¥4.96140 | ¥248.07 |
| 100 | ¥4.72370 | ¥472.37 |
| 250 | ¥4.42780 | ¥1,106.95 |
| 500 | ¥4.21614 | ¥2,108.07 |
| 1,000 | ¥4.01481 | ¥4,014.81 |
| 2,500 | ¥3.76340 | ¥9,408.50 |














