794610-3 | |
---|---|
DigiKey Part Number | A30306-ND |
Manufacturer | |
Manufacturer Product Number | 794610-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |