1-794612-1 | ||
---|---|---|
DigiKey Part Number | 1-794612-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-794612-1 | |
Description | CONN PIN 20-24AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-794612-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.10000 | ¥11.00 |
100 | ¥0.91780 | ¥91.78 |
2,000 | ¥0.76306 | ¥1,526.12 |
6,000 | ¥0.63999 | ¥3,839.94 |
10,000 | ¥0.56263 | ¥5,626.30 |