794059-1 | ||
---|---|---|
DigiKey Part Number | A25667-ND | |
Manufacturer | ||
Manufacturer Product Number | 794059-1 | |
Description | CONN PIN 26-30AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin Crimp 26-30 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 794059-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥1.51460 | ¥151.46 |
1,000 | ¥1.09299 | ¥1,092.99 |
5,000 | ¥0.96846 | ¥4,842.30 |
10,000 | ¥0.85778 | ¥8,577.80 |