787229-1 | ||
---|---|---|
DigiKey Part Number | A114418-ND | |
Manufacturer | ||
Manufacturer Product Number | 787229-1 | |
Description | CONN BACKSHELL 68POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Two Piece Backshell and Cover Connector Black 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 787229-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | - | |
Features | Spring Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.77000 | ¥50.77 |
10 | ¥44.50800 | ¥445.08 |
100 | ¥39.84610 | ¥3,984.61 |
1,000 | ¥33.08830 | ¥33,088.30 |