5787191-1 | ||
---|---|---|
DigiKey Part Number | A114031-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787191-1 | |
Description | CONN BACKSHELL 68POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787191-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Steel | |
Plating | Nickel over Copper | |
Hardware | - | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.86000 | ¥149.86 |
10 | ¥146.71300 | ¥1,467.13 |
25 | ¥142.81320 | ¥3,570.33 |
50 | ¥135.78860 | ¥6,789.43 |
100 | ¥122.52240 | ¥12,252.24 |
250 | ¥121.74188 | ¥30,435.47 |
500 | ¥106.13386 | ¥53,066.93 |