796055-1 | ||
---|---|---|
DigiKey Part Number | 796055-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 796055-1 | |
Description | CONN RCPT 68POS R/A SOLDER | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 796055-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥132.61559 | ¥42,436.99 |