5787775-1 | ||
---|---|---|
DigiKey Part Number | 5787775-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787775-1 | |
Description | CONN STCK PLUG 68/68POS STR IDC | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 68, 68 Position Stacked, 2 Plugs Connector Free Hanging (In-Line) IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787775-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Stacked, 2 Plugs | |
Number of Positions | 68, 68 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.78000 | ¥152.78 |
15 | ¥149.60200 | ¥2,244.03 |
30 | ¥145.62300 | ¥4,368.69 |
60 | ¥138.46167 | ¥8,307.70 |
105 | ¥124.93371 | ¥13,118.04 |
255 | ¥124.13820 | ¥31,655.24 |
510 | ¥108.22318 | ¥55,193.82 |