745255-2 | ||
---|---|---|
DigiKey Part Number | A23445-ND | |
Manufacturer | ||
Manufacturer Product Number | 745255-2 | |
Description | CONN LATCH SPRING DB9-50 2/BAG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Spring Latch For Cable Clamps with Mounting Ears | |
Datasheet | Datasheet | |
EDA/CAD Models | 745255-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Spring Latch | |
For Use With/Related Products | Cable Clamps with Mounting Ears | |
Features | - | |
Number of Positions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥41.95700 | ¥419.57 |
25 | ¥40.85880 | ¥1,021.47 |
50 | ¥39.98140 | ¥1,999.07 |
100 | ¥37.56400 | ¥3,756.40 |
250 | ¥37.34468 | ¥9,336.17 |
500 | ¥34.92824 | ¥17,464.12 |
1,000 | ¥31.19369 | ¥31,193.69 |
2,500 | ¥28.99699 | ¥72,492.48 |