745403-8 | |
---|---|
DigiKey Part Number | A23449-ND |
Manufacturer | |
Manufacturer Product Number | 745403-8 |
Description | CONN LATCH BLOCK REAR DB9-37POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Latch Block For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 745403-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch Block | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | 4-40 | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.03000 | ¥44.03 |
10 | ¥38.58500 | ¥385.85 |
25 | ¥37.57680 | ¥939.42 |
50 | ¥36.76940 | ¥1,838.47 |
100 | ¥34.54640 | ¥3,454.64 |
250 | ¥34.34424 | ¥8,586.06 |
500 | ¥32.12214 | ¥16,061.07 |
1,000 | ¥28.68765 | ¥28,687.65 |
2,500 | ¥26.66742 | ¥66,668.55 |