66504-8 | ||
---|---|---|
DigiKey Part Number | A130919-ND | |
Manufacturer | ||
Manufacturer Product Number | 66504-8 | |
Description | CONN SOCKET 20-24AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66504-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.12600 | ¥181.26 |
25 | ¥18.03440 | ¥450.86 |
50 | ¥17.84880 | ¥892.44 |
100 | ¥16.28160 | ¥1,628.16 |