66506-8 | |
---|---|
DigiKey Part Number | 66506-8-ND |
Manufacturer | |
Manufacturer Product Number | 66506-8 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66506-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥11.20600 | ¥112.06 |
100 | ¥9.64430 | ¥964.43 |
1,000 | ¥7.61146 | ¥7,611.46 |
5,000 | ¥6.88158 | ¥34,407.90 |
10,000 | ¥6.45214 | ¥64,521.40 |