66424-8 | ||
---|---|---|
DigiKey Part Number | A25093TR-ND - Tape & Reel (TR) A25093CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 66424-8 | |
Description | CONN SOCKET 26-30AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66424-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.26000 | ¥92.60 |
25 | ¥8.91880 | ¥222.97 |
50 | ¥8.83160 | ¥441.58 |
100 | ¥7.97050 | ¥797.05 |
250 | ¥7.71220 | ¥1,928.05 |
500 | ¥7.02276 | ¥3,511.38 |
1,000 | ¥6.29041 | ¥6,290.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.15250 | ¥24,610.00 |
8,000 | ¥5.97154 | ¥47,772.32 |
12,000 | ¥5.59888 | ¥67,186.56 |