66361-1 | ||
---|---|---|
DigiKey Part Number | 66361-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 66361-1 | |
Description | CONN PIN 14-18AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 14-18 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66361-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.80000 | ¥40.80 |
10 | ¥35.77600 | ¥357.76 |
100 | ¥32.02630 | ¥3,202.63 |
1,000 | ¥26.59508 | ¥26,595.08 |