
66109-3 | |
|---|---|
DigiKey Part Number | A25104-ND |
Manufacturer | |
Manufacturer Product Number | 66109-3 |
Description | CONN SOCKET 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66109-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-26 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥10.51100 | ¥105.11 |
| 25 | ¥9.85120 | ¥246.28 |
| 50 | ¥9.37820 | ¥468.91 |
| 100 | ¥8.92990 | ¥892.99 |
| 250 | ¥8.37056 | ¥2,092.64 |
| 500 | ¥7.97096 | ¥3,985.48 |
| 1,000 | ¥7.59037 | ¥7,590.37 |
| 3,000 | ¥7.02445 | ¥21,073.35 |





























