66107-3 | ||
---|---|---|
DigiKey Part Number | A25103-ND | |
Manufacturer | ||
Manufacturer Product Number | 66107-3 | |
Description | CONN PIN 24-26AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66107-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.39800 | ¥83.98 |
100 | ¥7.22830 | ¥722.83 |
1,000 | ¥5.70435 | ¥5,704.35 |
5,000 | ¥5.15736 | ¥25,786.80 |
10,000 | ¥4.83551 | ¥48,355.10 |