66107-1 | ||
---|---|---|
DigiKey Part Number | A114314-ND | |
Manufacturer | ||
Manufacturer Product Number | 66107-1 | |
Description | CONN PIN 24-26AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 66107-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.21700 | ¥132.17 |
25 | ¥12.82960 | ¥320.74 |
50 | ¥12.69980 | ¥634.99 |
100 | ¥11.78780 | ¥1,178.78 |
250 | ¥11.59224 | ¥2,898.06 |
500 | ¥10.55016 | ¥5,275.08 |
1,000 | ¥9.44305 | ¥9,443.05 |
3,000 | ¥8.72665 | ¥26,179.95 |