
640931-1 | |
|---|---|
DigiKey Part Number | A27967-ND |
Manufacturer | |
Manufacturer Product Number | 640931-1 |
Description | CONN QC RCPT 14-16AWG 0.110 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 640931-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.39900 | ¥33.99 |
| 25 | ¥3.18200 | ¥79.55 |
| 50 | ¥3.03000 | ¥151.50 |
| 100 | ¥2.88440 | ¥288.44 |
| 250 | ¥2.70380 | ¥675.95 |
| 500 | ¥2.57444 | ¥1,287.22 |
| 1,000 | ¥2.45140 | ¥2,451.40 |
| 3,000 | ¥2.26848 | ¥6,805.44 |
















