63757-1 | |
---|---|
DigiKey Part Number | A111547TR-ND - Tape & Reel (TR) A111547CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63757-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63757-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.50720 | ¥37.68 |
50 | ¥1.42840 | ¥71.42 |
100 | ¥1.35040 | ¥135.04 |
250 | ¥1.25736 | ¥314.34 |
500 | ¥1.18494 | ¥592.47 |
1,000 | ¥1.12287 | ¥1,122.87 |
2,500 | ¥1.04012 | ¥2,600.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.94179 | ¥5,179.85 |
11,000 | ¥0.82795 | ¥9,107.45 |
27,500 | ¥0.73998 | ¥20,349.45 |
55,000 | ¥0.64166 | ¥35,291.30 |