62814-2 | ||
---|---|---|
DigiKey Part Number | A27600TR-ND - Tape & Reel (TR) A27600CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62814-2 | |
Description | CONN QC RCPT 18-22AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 62814-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.49400 | ¥37.35 |
50 | ¥1.41700 | ¥70.85 |
100 | ¥1.34060 | ¥134.06 |
250 | ¥1.24784 | ¥311.96 |
500 | ¥1.17590 | ¥587.95 |
1,000 | ¥1.11425 | ¥1,114.25 |
2,500 | ¥1.03211 | ¥2,580.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥0.63551 | ¥7,626.12 |