62056-6 | ||
---|---|---|
DigiKey Part Number | A27670TR-ND - Tape & Reel (TR) A27670CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62056-6 | |
Description | CONN QC RCPT 12-18AWG 0.250 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 62056-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.86840 | ¥46.71 |
50 | ¥1.84540 | ¥92.27 |
100 | ¥1.70590 | ¥170.59 |
250 | ¥1.40216 | ¥350.54 |
500 | ¥1.32434 | ¥662.17 |
1,000 | ¥1.23083 | ¥1,230.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.19183 | ¥4,767.32 |
8,000 | ¥1.09057 | ¥8,724.56 |
12,000 | ¥0.96594 | ¥11,591.28 |
28,000 | ¥0.96409 | ¥26,994.52 |