61048-1 | ||
---|---|---|
DigiKey Part Number | A27942-ND | |
Manufacturer | ||
Manufacturer Product Number | 61048-1 | |
Description | CONN QC RCPT 18-22AWG 0.110 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 61048-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.016" (0.41mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.734" (18.64mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Transparent | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥2.64920 | ¥264.92 |
1,000 | ¥1.97386 | ¥1,973.86 |
5,000 | ¥1.76189 | ¥8,809.45 |
10,000 | ¥1.63951 | ¥16,395.10 |