60764-2 | ||
---|---|---|
DigiKey Part Number | A27677TR-ND - Tape & Reel (TR) A27677CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 60764-2 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 60764-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.220" (4.32mm ~ 5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.72720 | ¥43.18 |
50 | ¥1.70600 | ¥85.30 |
100 | ¥1.57620 | ¥157.62 |
250 | ¥1.29576 | ¥323.94 |
500 | ¥1.22368 | ¥611.84 |
1,000 | ¥1.13724 | ¥1,137.24 |
2,500 | ¥1.10127 | ¥2,753.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.89082 | ¥7,126.56 |