60619-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 21,677
Unit Price: ¥0.99000
Datasheet
Socket Contact Gold 14-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60619-7

DigiKey Part Number
A25565-ND
Manufacturer
Manufacturer Product Number
60619-7
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60619-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-20 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0002081004Molex21,677WM10315-ND¥0.99000Similar
Available To Order
Check Lead Time
Marketplace Stock: 61 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥14.50105¥145,010.50

Other Suppliers on DigiKey

61In Stock
Ships from WEC