6-103644-3 | ||
---|---|---|
DigiKey Part Number | A123250-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-103644-3 | |
Description | CONN RCPT 14P IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-103644-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.12000 | ¥35.12 |
15 | ¥31.27800 | ¥469.17 |
30 | ¥31.11833 | ¥933.55 |
60 | ¥30.79850 | ¥1,847.91 |
105 | ¥27.76686 | ¥2,915.52 |
255 | ¥27.60733 | ¥7,039.87 |
510 | ¥25.53280 | ¥13,021.73 |
1,005 | ¥22.81994 | ¥22,934.04 |
2,505 | ¥21.06459 | ¥52,766.80 |