0783200002 | ||
---|---|---|
DigiKey Part Number | WM14426TR-ND - Tape & Reel (TR) WM14426CT-ND - Cut Tape (CT) WM14426DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0783200002 | |
Description | CONN MICRO SATA RCPT 16P R/A SMD | |
Customer Reference | ||
Detailed Description | 16 Position SATA, Micro Receptacle Connector Solder Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 0783200002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SATA, Micro | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.21300 | ¥212.13 |
100 | ¥16.87680 | ¥1,687.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.87662 | ¥8,438.31 |
1,000 | ¥13.98347 | ¥13,983.47 |
1,500 | ¥13.50131 | ¥20,251.97 |
2,500 | ¥13.01910 | ¥32,547.75 |
5,000 | ¥12.53690 | ¥62,684.50 |