Housing FFC Housing for Female Contacts Connector Latch Lock 14 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing FFC Housing for Female Contacts Connector Latch Lock 14 Pos 0.100" (2.54mm)
1-487526-3
1-487526-3

1-487526-3

DigiKey Part Number
1-487526-3-ND
Manufacturer
Manufacturer Product Number
1-487526-3
Description
CONN FFC RCPT HSG 14POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector Latch Lock 14Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1-487526-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
TE Connectivity AMP Connectors
Voltage Rating
300 V
Packaging
Bulk
Housing Material
Thermoplastic
Part Status
Active
Operating Temperature
-65°C ~ 105°C
Flat Flex Type
FFC
Material Flammability Rating
UL94 V-0
Connector Type
Housing for Female Contacts
Current Rating (Amps)
1.5 A
Number of Positions
14
Housing Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
FFC, FCB Thickness
0.05-0.13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,126
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.82000¥13.82
10¥11.71400¥117.14
25¥10.97680¥274.42
50¥10.45040¥522.52
100¥9.95080¥995.08
250¥9.32744¥2,331.86
500¥8.88218¥4,441.09
1,000¥8.45817¥8,458.17
2,500¥7.92880¥19,822.00
Manufacturers Standard Package