A9CAA-1404F | ||
---|---|---|
DigiKey Part Number | A9CAA-1404F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1404F | |
Description | FLEX CABLE - AFG14A/AF14/AFE14T | |
Customer Reference | ||
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.30000 | ¥31.30 |
10 | ¥27.91800 | ¥279.18 |
25 | ¥27.77160 | ¥694.29 |
50 | ¥27.48700 | ¥1,374.35 |
100 | ¥24.78140 | ¥2,478.14 |
250 | ¥24.63864 | ¥6,159.66 |
500 | ¥22.78730 | ¥11,393.65 |
1,000 | ¥20.36615 | ¥20,366.15 |
2,500 | ¥18.79951 | ¥46,998.78 |