A9CAA-1408F | ||
---|---|---|
DigiKey Part Number | A9CAA-1408F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1408F | |
Description | FLEX CABLE - AFG14A/AF14/AFE14T | |
Customer Reference | ||
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥31.43400 | ¥314.34 |
25 | ¥31.27760 | ¥781.94 |
50 | ¥30.95580 | ¥1,547.79 |
100 | ¥27.90930 | ¥2,790.93 |
250 | ¥27.74856 | ¥6,937.14 |
500 | ¥25.66340 | ¥12,831.70 |
1,000 | ¥22.93667 | ¥22,936.67 |
2,500 | ¥21.17230 | ¥52,930.75 |