A9CAA-1405F | ||
---|---|---|
DigiKey Part Number | A9CAA-1405F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-1405F | |
Description | FLEX CABLE - AFG14A/AF14/AFE14T | |
Customer Reference | ||
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.59000 | ¥32.59 |
10 | ¥29.00400 | ¥290.04 |
25 | ¥28.85080 | ¥721.27 |
50 | ¥28.55540 | ¥1,427.77 |
100 | ¥25.74450 | ¥2,574.45 |
250 | ¥25.59708 | ¥6,399.27 |
500 | ¥23.67346 | ¥11,836.73 |
1,000 | ¥21.15812 | ¥21,158.12 |
2,500 | ¥19.53060 | ¥48,826.50 |