6-103645-3 | ||
---|---|---|
DigiKey Part Number | 6-103645-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-103645-3 | |
Description | CONN RCPT 14POS IDC 22-26AWG | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
15 | ¥44.00733 | ¥660.11 |
30 | ¥42.85567 | ¥1,285.67 |
60 | ¥41.93467 | ¥2,516.08 |
105 | ¥39.40019 | ¥4,137.02 |
255 | ¥39.16984 | ¥9,988.31 |
510 | ¥36.63541 | ¥18,684.06 |
1,005 | ¥32.71846 | ¥32,882.05 |
2,505 | ¥30.41434 | ¥76,187.92 |