5786152-3 | ||
---|---|---|
DigiKey Part Number | 5786152-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 5786152-3 | |
Description | CONN BACKSHELL 68POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 68 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5786152-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 68 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 2-56 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.49000 | ¥120.49 |
10 | ¥117.96500 | ¥1,179.65 |
25 | ¥114.82920 | ¥2,870.73 |
50 | ¥109.18260 | ¥5,459.13 |
100 | ¥98.51440 | ¥9,851.44 |
250 | ¥97.88732 | ¥24,471.83 |
500 | ¥85.33758 | ¥42,668.79 |